Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoELC-COENETM
Newark Part No.41T0235
Also Known AsGTIN UPC EAN: 786685215594
Your Part Number
Technical Datasheet
92 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $880.61 |
| 5+ | $836.58 |
| 10+ | $818.96 |
Price for:Each
Minimum: 1
Multiple: 1
$880.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoELC-COENETM
Newark Part No.41T0235
Also Known AsGTIN UPC EAN: 786685215594
Technical Datasheet
No. of Digital Inputs-
No. of Digital Outputs-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The ELC-COENETM is an Ethernet Communication Module enables the PV controller to connect to ModbusTCP networks auto detecting 10/100MB connections. The Ethernet module enables the uploading and downloading of programs in addition to program monitoring. Use ELCSoft to search for Ethernet module attached to the network and manage them remotely. Share data in a peer-to-peer network to reduce long I/O wiring. The Ethernet module will automatically detect and use the type of patch or crossover cable attached. IP addresses may be filtered to manage module traffic in order to maximize communication performance.
- Display registers in use and module attached to the ELC
- Connecting to networks is easy on Modbus
- High-speed pulse capture and high-speed pulse output, up to 200kHz
- Can be wired for remote I/O communications
Applications
Communications & Networking, Industrial
Technical Specifications
No. of Digital Inputs
-
Product Range
-
No. of Digital Outputs
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate