Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECN0511EAA-R63/C
Newark Part No.44T9419
Product RangeFreedom Series
Also Known AsGTIN UPC EAN: 786685450728
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $932.890 |
| 5+ | $909.570 |
| 10+ | $886.250 |
| 25+ | $839.600 |
Price for:Each
Minimum: 1
Multiple: 1
$932.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECN0511EAA-R63/C
Newark Part No.44T9419
Product RangeFreedom Series
Also Known AsGTIN UPC EAN: 786685450728
Technical Datasheet
Motor Starter TypeNon-Combination Starter
Power Rating7.5hp
No. of PhasesSingle Phase, Three Phase
No. of Poles3 Pole
Current Rating20A
Supply Voltage Min200VAC
Supply Voltage Max240VAC
IP / NEMA RatingNEMA 1
Product RangeFreedom Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Non-combination starter
- Magnet coil voltage is 208V
- Motor voltage is 200V
- Maximum HP rating is 7-1/2
- General purpose enclosure type
- One-phase or three-phase magnetic
- Standard interchangeable heater OLR
Technical Specifications
Motor Starter Type
Non-Combination Starter
No. of Phases
Single Phase, Three Phase
Current Rating
20A
Supply Voltage Max
240VAC
Product Range
Freedom Series
Power Rating
7.5hp
No. of Poles
3 Pole
Supply Voltage Min
200VAC
IP / NEMA Rating
NEMA 1
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate