Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECN0511AAA-R63/D
Newark Part No.44T9414
Product RangeFreedom Series
Also Known AsGTIN UPC EAN: 786685450575
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $696.560 |
Price for:Each
Minimum: 1
Multiple: 1
$696.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECN0511AAA-R63/D
Newark Part No.44T9414
Product RangeFreedom Series
Also Known AsGTIN UPC EAN: 786685450575
Technical Datasheet
Supply Voltage Min-
Motor Starter TypeNon-Combination Starter
Supply Voltage Max-
No. of PhasesSingle Phase, Three Phase
Power Rating-
No. of Poles3 Pole
Current Rating45A
IP / NEMA RatingNEMA 1
Product RangeFreedom Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The ECN0511AAA-R63/D is a NEMA freedom line enclosed control non-combination Non-reversing Starter with 120V magnet coil voltage.
- One-phase or three-phase magnetic
- Optional electronic overload
- Standard interchangeable heater OLR
Applications
Industrial
Technical Specifications
Supply Voltage Min
-
Supply Voltage Max
-
Power Rating
-
Current Rating
45A
Product Range
Freedom Series
Motor Starter Type
Non-Combination Starter
No. of Phases
Single Phase, Three Phase
No. of Poles
3 Pole
IP / NEMA Rating
NEMA 1
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
