Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECN0502TAA-R63/C
Newark Part No.44T9392
Product RangeFreedom Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECN0502TAA-R63/C
Newark Part No.44T9392
Product RangeFreedom Series
Technical Datasheet
Supply Voltage Min-
Motor Starter TypeNon-Combination Starter
Supply Voltage Max-
No. of PhasesSingle Phase, Three Phase
Power Rating-
No. of Poles-
Current Rating20A
IP / NEMA RatingNEMA 0
Product RangeFreedom Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage Min
-
Supply Voltage Max
-
Power Rating
-
Current Rating
20A
Product Range
Freedom Series
Motor Starter Type
Non-Combination Starter
No. of Phases
Single Phase, Three Phase
No. of Poles
-
IP / NEMA Rating
NEMA 0
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate