Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoEAC205SP
Newark Part No.08N7298
Also Known AsGTIN UPC EAN: 786685119687
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $300.910 |
| 5+ | $279.850 |
| 10+ | $270.820 |
Price for:Each
Minimum: 1
Multiple: 1
$300.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoEAC205SP
Newark Part No.08N7298
Also Known AsGTIN UPC EAN: 786685119687
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range-
Measured CurrentAC
Accuracy± 1%
Current Sensor TechnologySplit-Core
Primary Current100A, 150A, 200A
Sensor MountingPanel Mount
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Highly accurate
- Split core housing
- Self powered
Technical Specifications
Sensor Output Type
Voltage
Measured Current
AC
Current Sensor Technology
Split-Core
Sensor Mounting
Panel Mount
Operating Temperature Max
50°C
SVHC
No SVHC (17-Dec-2015)
Supply Voltage Range
-
Accuracy
± 1%
Primary Current
100A, 150A, 200A
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate