Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE65-SMPP100-GL
Newark Part No.47K7699
Also Known AsGTIN UPC EAN: 782114389638
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $247.140 |
| 5+ | $232.320 |
| 10+ | $224.900 |
Price for:Each
Minimum: 1
Multiple: 1
$247.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE65-SMPP100-GL
Newark Part No.47K7699
Also Known AsGTIN UPC EAN: 782114389638
Technical Datasheet
Product Range-
Supply Voltage Min18VAC
Supply Voltage Max264VAC
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
-
Supply Voltage Max
264VAC
Supply Voltage Min
18VAC
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate