Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE58-30DPS280-ED
Newark Part No.47K7334
Also Known AsGTIN UPC EAN: 782114564424
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $718.110 |
| 5+ | $653.470 |
Price for:Each
Minimum: 1
Multiple: 1
$718.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE58-30DPS280-ED
Newark Part No.47K7334
Also Known AsGTIN UPC EAN: 782114564424
Technical Datasheet
Sensing Distance Max280mm
Sensing MethodPerfect Prox
Product Range-
Connection MethodCable
Supply Voltage Min-
Supply Voltage Max-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Sensing Distance Max
280mm
Product Range
-
Supply Voltage Min
-
SVHC
No SVHC (17-Dec-2015)
Sensing Method
Perfect Prox
Connection Method
Cable
Supply Voltage Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate