Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE57SBL12T111ED
Newark Part No.47K7279
Also Known AsGTIN UPC EAN: 782113698731
Your Part Number
No Longer Available
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE57SBL12T111ED
Newark Part No.47K7279
Also Known AsGTIN UPC EAN: 782113698731
Technical Datasheet
Supply Voltage Min6V
Supply Voltage Max48V
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage Min
6V
Product Range
-
Supply Voltage Max
48V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
