Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE57SAL18A2SA
Newark Part No.47K7236
Also Known AsGTIN UPC EAN: 782113698069
Your Part Number
Technical Datasheet
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $502.610 |
| 5+ | $489.500 |
Price for:Each
Minimum: 1
Multiple: 1
$502.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE57SAL18A2SA
Newark Part No.47K7236
Also Known AsGTIN UPC EAN: 782113698069
Technical Datasheet
Supply Voltage Min20V
Supply Voltage Max250V
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage Min
20V
Product Range
-
Supply Voltage Max
250V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate