Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE57PS-12SPN2-Q
Newark Part No.46Y0047
Product RangeE57PS Series
Also Known AsGTIN UPC EAN: 786685906669
Your Part Number
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $276.370 |
| 5+ | $264.170 |
| 10+ | $259.030 |
Price for:Each
Minimum: 1
Multiple: 1
$276.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE57PS-12SPN2-Q
Newark Part No.46Y0047
Product RangeE57PS Series
Also Known AsGTIN UPC EAN: 786685906669
Technical Datasheet
Product RangeE57PS Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The E57PS-12SPN2-Q is a 12mm 3-wire shielded Inductive Proximity Sensor made of stainless steel tubular body. For demanding sensing applications in areas too small for standard length units, the performance short body device is an ideal solution as it incorporates the premium features of the device but in a shorter body length. With its IP69K rating, wide temperature range, fast switching speed and laser-etched markings.
- 2mm Sensing range
- 4-pin micro DC connector
- NPN, normally open output
- Short-circuit protection
- 360° LED indicator
- Durable laser-engraved label
Applications
Sensing & Instrumentation
Warnings
This sensor is not a safety device and is not intended to be used as a safety device.
Technical Specifications
Product Range
E57PS Series
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
