Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE57-18GS05-AAB
Newark Part No.47K6788
Also Known AsGTIN UPC EAN: 782114665206
Your Part Number
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $159.270 |
Price for:Each
Minimum: 1
Multiple: 1
$159.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE57-18GS05-AAB
Newark Part No.47K6788
Also Known AsGTIN UPC EAN: 782114665206
Technical Datasheet
Supply Voltage Min20VAC
Supply Voltage Max250VAC
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage Min
20VAC
Product Range
-
Supply Voltage Max
250VAC
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
