Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE57-12GE10-G
Newark Part No.63P9109
Also Known AsGTIN UPC EAN: 786685125329
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $95.680 |
Price for:Each
Minimum: 1
Multiple: 1
$95.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE57-12GE10-G
Newark Part No.63P9109
Also Known AsGTIN UPC EAN: 786685125329
Technical Datasheet
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage Min
10VDC
Product Range
-
Supply Voltage Max
30VDC
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate