Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE10T215ESCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46K8997
Product RangeE10 Series
Also Known AsGTIN UPC EAN: 782113698359
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 50+ | $15.390 |
| 100+ | $13.470 |
| 250+ | $11.160 |
Price for:Each
Minimum: 50
Multiple: 50
$769.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE10T215ESCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46K8997
Product RangeE10 Series
Also Known AsGTIN UPC EAN: 782113698359
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeE10 Series
Switch Mounting-
Contact Current Max15A
Contact Voltage AC Nom250V
Switch TerminalsScrew
Contact Voltage DC Nom-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The E10 series Toggle Switch intended for general purpose light industrial use. It is designed for retrofit and OEM applications. It is available from single-pole single-throw to four-pole double-throw. Various circuit functions include maintained and momentary.
- Spade, screw and solder terminations available
- Numerous ratings
- Short 11/32" and tall 15/32" bat lever available
- Standard 15/32-32 thread
- Hardware furnished assembled
Applications
Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
DPDT
Product Range
E10 Series
Contact Current Max
15A
Switch Terminals
Screw
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
