Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoCSMS5D5CY1602
Newark Part No.35K3913
Product RangeE50 Series
Also Known AsGTIN UPC EAN: 782116056743
Your Part Number
90 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $76.690 |
| 5+ | $72.860 |
| 10+ | $71.330 |
Price for:Each
Minimum: 1
Multiple: 1
$76.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoCSMS5D5CY1602
Newark Part No.35K3913
Product RangeE50 Series
Also Known AsGTIN UPC EAN: 782116056743
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
Connector Type ACircular Receptacle
Connector Type ACircular 5 Position Receptacle
Connector Type BFree End
Cable Length - Metric2m
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Imperial6.561ft
Product RangeE50 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Connector Type A
Circular 5 Position Receptacle
Cable Length - Metric
2m
No. of Positions
5 Positions
Product Range
E50 Series
Connector Type A
Circular Receptacle
Connector Type B
Free End
Connector Type B
Free End
Cable Length - Imperial
6.561ft
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
