Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoCSDS4A3CY2205
Newark Part No.30K7256
Product RangeMoeller Series
Also Known AsGTIN UPC EAN: 782116056767
Your Part Number
Technical Datasheet
21 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $53.38 |
| 5+ | $52.06 |
| 10+ | $50.73 |
| 25+ | $49.12 |
Price for:Each
Minimum: 1
Multiple: 1
$53.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoCSDS4A3CY2205
Newark Part No.30K7256
Product RangeMoeller Series
Also Known AsGTIN UPC EAN: 782116056767
Technical Datasheet
Connector Type ACircular Receptacle
Connector to ConnectorCircular Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.404ft
Product RangeMoeller Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The CSDS4A3CY2205 is a 5m Sensor Cable with 4-position receptacle to free/stripped end connection. This sensor cable comes with a PVC jacket.
- 22AWG Wire size
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
Circular Receptacle
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
16.404ft
SVHC
No SVHC (17-Dec-2015)
Connector to Connector
Circular Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
Moeller Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate