Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoCSAS3F3CY2205
Newark Part No.30K7254
Product RangeMoeller Series
Also Known AsGTIN UPC EAN: 782116056903
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $76.590 |
| 5+ | $72.760 |
| 10+ | $71.230 |
Price for:Each
Minimum: 1
Multiple: 1
$76.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoCSAS3F3CY2205
Newark Part No.30K7254
Product RangeMoeller Series
Also Known AsGTIN UPC EAN: 782116056903
Technical Datasheet
Connector Type ACircular Receptacle
Connector Type ACircular 3 Position Receptacle
Connector to ConnectorCircular Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric5m
Cable Length - Imperial16.404ft
Product RangeMoeller Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The CSAS3F3CY2205 is a 5m Micro-style Sensor Cable with 3-pin straight female to free/stripped end connection. This sensor cable comes with a PVC jacket. It is suitable for use with E56 series inductive proximity sensors.
- 13A Current rating at 600VAC
- 22AWG Wire size
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
Circular Receptacle
Connector to Connector
Circular Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
Moeller Series
Connector Type A
Circular 3 Position Receptacle
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
16.404ft
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
