Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoAN16AN0AC
Newark Part No.45K5735
Product RangeAN19 Freedom Series
Also Known AsGTIN UPC EAN: 782113971414
Your Part Number
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $976.180 |
| 5+ | $951.780 |
| 10+ | $927.370 |
| 25+ | $878.560 |
Price for:Each
Minimum: 1
Multiple: 1
$976.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoAN16AN0AC
Newark Part No.45K5735
Product RangeAN19 Freedom Series
Also Known AsGTIN UPC EAN: 782113971414
Technical Datasheet
Motor Starter TypeNon-Combination Starter
Power Rating2hp
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating9A
Supply Voltage Min200VAC
Supply Voltage Max575VAC
IP / NEMA RatingNEMA 00
Product RangeAN19 Freedom Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The AN16AN0AC is a 3-pole combination fused disconnect Non-reversing Starter with 100000rms short-circuit rating with fuses. It offers an optional electronic overload, standard interchangeable heater OLR and it supports 600V maximum voltage. This starter features a compact, space-saving design, high strength, impact-resistant and is constructed with the temperature resistant insulating materials.
- 00 NEMA Size
- 1/3Hp Maximum hp rating
- 120V Magnet coil voltage
Applications
Industrial, Motor Drive & Control
Technical Specifications
Motor Starter Type
Non-Combination Starter
No. of Phases
Three Phase
Current Rating
9A
Supply Voltage Max
575VAC
Product Range
AN19 Freedom Series
Power Rating
2hp
No. of Poles
3 Pole
Supply Voltage Min
200VAC
IP / NEMA Rating
NEMA 00
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
