Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No7-Y-41349-402-ME
Newark Part No.33K3479
Also Known AsGTIN UPC EAN: 782114103869
Your Part Number
No Longer Available
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No7-Y-41349-402-ME
Newark Part No.33K3479
Also Known AsGTIN UPC EAN: 782114103869
Technical Datasheet
No. of Digits / Alpha7
Digit Height4.8mm
Supply Voltage Min-
Supply Voltage Max24VDC
Panel Cutout Height28.2mm
Panel Cutout Width43.7mm
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 7-Y-41349-402-ME is a Durant® 7-digit panel-mount Miniature Electric Counter with non-reset. It is small in size but large in design versatility. It features stainless steel self-lubricating shafts, Nylatron pinions and a synchronous electromagnetic drive to assure accurate, reliable and long life operation. It is designed for mounting flexibility and aesthetic attractiveness and the miniature electric counter is available with mounting and a glare retarding finish Delrin with crisp easy-to-read numerals set close to a tamper-proof sealed figure window.
- Designed for continuous duty at rated voltage
- Up to 1000cpm speed
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
No. of Digits / Alpha
7
Supply Voltage Min
-
Panel Cutout Height
28.2mm
Operating Temperature Min
-
Product Range
-
Digit Height
4.8mm
Supply Voltage Max
24VDC
Panel Cutout Width
43.7mm
Operating Temperature Max
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
