Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No6-T-3H-508RPM-406
Newark Part No.13T1667
Also Known AsGTIN UPC EAN: 786685114699
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $237.660 |
| 5+ | $231.720 |
| 10+ | $216.940 |
| 25+ | $199.780 |
Price for:Each
Minimum: 1
Multiple: 1
$237.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No6-T-3H-508RPM-406
Newark Part No.13T1667
Also Known AsGTIN UPC EAN: 786685114699
Technical Datasheet
Supply Voltage Min103.5VAC
Supply Voltage Max126.5VAC
Time Min0s
Time Max99999.9h
Panel Cutout Height-
Panel Cutout Width-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 6-T-3H-508RPM-406 is a 6-digit round Hour Meter for round panel cut-out. The electromechanical hour meter features high shock resistance, low power consumption and data retention if power is lost. It is suitable for general elapsed time, construction machines, utility vehicles, generators and fork-lift trucks.
- Plastic housing
- Small dimension
- Magnified figures
- Waterproof
- IP65 Protection rating
Applications
Automation & Process Control
Technical Specifications
Supply Voltage Min
103.5VAC
Time Min
0s
Panel Cutout Height
-
Product Range
-
Supply Voltage Max
126.5VAC
Time Max
99999.9h
Panel Cutout Width
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate