
| Quantity | Price |
|---|---|
| 1+ | $233.860 |
Product Information
Product Overview
The 14101R series new Enhanced versions of the 50 Series™ Photoelectric Sensor from Eaton’s electrical sector offer flexibility, durability and high optical performance. Choose from three output types, four time delay functions, six sensing modes and four connection styles to tailor the sensor to exactly meet your needs. Sensor is available in thrubeam, reflex, polarized reflex, diffuse reflective, clear object and fibre optic sensing modes. Brackets are available for easy mounting and to allow precise adjustment of sensor alignment. Choice of pre-wired power cable, built-in miniconnector, built-in microconnector and pigtail micro-connector versions. Standard pre-wired cable length is 6ft (2m).
- High optical performance models including a 500ft thru-beam and a 10ft diffuse reflective unit
- Output options include a 3A SPDT relay
- All units offer light/dark selection
- Logic options include ON-delay, OFF-delay, ON/OFF-delay and one shot delay
- Fibre optic sensors operate in thru-beam or diffuse reflective mode depending on fibre optic cable
- Fully potted construction for use in areas subject to washdown, high shock and/or vibration
- Variety of brackets available including ball swivel
Applications
Sensing & Instrumentation
Technical Specifications
-
264VAC
20VAC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
