Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T411LRD06-53
Newark Part No.44K3238
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782114710173
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $350.020 |
| 5+ | $322.030 |
Price for:Each
Minimum: 1
Multiple: 1
$350.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T411LRD06-53
Newark Part No.44K3238
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782114710173
Technical Datasheet
Product Range10250T Series
Contact ConfigurationSPST-NO
Panel Cutout Diameter30.5mm
Contact Current Max6A
Switch OperationMomentary
Contact Voltage AC Nom600V
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Voltage DC Nom250V
Contact Current AC Max6A
Contact Voltage VAC600V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorRed
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
10250T Series
Panel Cutout Diameter
30.5mm
Switch Operation
Momentary
Pushbutton Actuator Style
Round
Contact Voltage DC Nom
250V
Contact Voltage VAC
600V
Switch Mounting
Panel Mount
Illumination Color
Red
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
SPST-NO
Contact Current Max
6A
Contact Voltage AC Nom
600V
Actuator / Cap Colour
Red
Contact Current AC Max
6A
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
