Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T20LB
Newark Part No.44K2473
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782113357355
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $219.420 |
Price for:Each
Minimum: 1
Multiple: 1
$219.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T20LB
Newark Part No.44K2473
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782113357355
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles1 Pole
Angle of Throw-
Contact Current AC Max6A
Contact Voltage AC Max600V
Product Range10250T Series
IlluminationNon Illuminated
Contact Current DC Max5.7A
Contact Voltage DC Max250V
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 10250T20LB is a 2-position Selector Switch with a maintained operator and black lever. The 10250T series selector line features a zinc die-cast construction with chrome plated housing and mounting nut. It comes with enclosed silver contacts with reliability nibs. The reliability nibs improve contact reliability even under dry circuit and fine duct conditions. Drainage holes prevent buildup of liquid inside the operator which can help operation in freezing environments. The grounding nibs bite through paint and other coatings to secure grounding.
Applications
Industrial
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
-
Contact Voltage AC Max
600V
Illumination
Non Illuminated
Contact Voltage DC Max
250V
No. of Poles
1 Pole
Contact Current AC Max
6A
Product Range
10250T Series
Contact Current DC Max
5.7A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
