Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T197LRP2A
Newark Part No.44K2396
Product Range30mm Pushbuttons 10250T Series
Also Known AsGTIN UPC EAN: 782114711149
Your Part Number
Technical Datasheet
197 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $326.530 |
| 5+ | $310.210 |
Price for:Each
Minimum: 1
Multiple: 1
$326.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T197LRP2A
Newark Part No.44K2396
Product Range30mm Pushbuttons 10250T Series
Also Known AsGTIN UPC EAN: 782114711149
Technical Datasheet
LED ColorRed
Operating Voltage120VAC
Mounting Hole Dia30.5mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingNEMA 3, 3R, 4, 4X, 12, 13
Product Range30mm Pushbuttons 10250T Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 10250T197LRP2A is an Indicating Light Unit in red color. This 30.5mm heavy-duty watertight/oil-tight device incorporates a press-to-test feature whereby depressing the lens disconnects the light from the source being monitored and connects the lamp to a continuously energized circuit for immediate detection of faulty lamps.
- Full voltage LED lamp
- Bayonet base
Applications
LED Lighting
Technical Specifications
LED Color
Red
Mounting Hole Dia
30.5mm
Luminous Intensity
-
Product Range
30mm Pushbuttons 10250T Series
Operating Voltage
120VAC
Forward Current If
-
IP / NEMA Rating
NEMA 3, 3R, 4, 4X, 12, 13
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability