Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T112
Newark Part No.44K1608
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782113203348
Your Part Number
Technical Datasheet
646 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $78.570 |
| 5+ | $72.290 |
| 10+ | $66.790 |
Price for:Each
Minimum: 1
Multiple: 1
$78.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T112
Newark Part No.44K1608
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782113203348
Technical Datasheet
For Use With10250T Series Pushbutton Switches
IP / NEMA Rating-
Product Range10250T Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 10250T112 is a red momentary Pushbutton Operator features zinc die-cast construction with chrome plated housing and mounting nuts. The switch operator also features with the enclosed silver contacts with reliability nibs, reliability nibs improves contact reliability even under dry circuits and fine dust conditions. Drainage holes prevent buildup of liquids inside the operator which can prevent operation in freezing environment. Grounding nibs bit through paint and other coating to secure grounding. Diaphragm seals with drainage holes and grounding nibs on the operator casing.
- Extended button
- -17 to 66°C Operating temperature range
Applications
Industrial
Technical Specifications
For Use With
10250T Series Pushbutton Switches
Product Range
10250T Series
IP / NEMA Rating
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Alternatives for 10250T112
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability