Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250ED1043-4
Newark Part No.76M9419
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782113726373
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $228.990 |
Price for:Each
Minimum: 1
Multiple: 1
$228.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250ED1043-4
Newark Part No.76M9419
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782113726373
Technical Datasheet
No. of Switch Positions-
No. of Poles-
Angle of Throw-
Contact Current AC Max-
Contact Voltage AC Max-
Product Range10250T Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 10250ED1043-4 is a latch-in, twist-to-release operator Switch Actuator for pushbuttons and indicating lights and 30.5mm heavy-duty watertight/oil-tight. It incorporate an integral locking mechanism which enables locking units in various positions, locking units to prevent operation or setting unit to lock when the button is pressed, requiring the key to be inserted to return to normal operation. With the key in the center position, this operator functions as a normal momentary pushbutton.
- NEMA rating 3, 3R, 4, 4X, 12, 13
- With red mushroom head button
Applications
Industrial
Technical Specifications
No. of Switch Positions
-
Angle of Throw
-
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
-
Contact Current AC Max
-
Product Range
10250T Series
Contact Current DC Max
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability