Print Page
Product Information
ManufacturerEAO
Manufacturer Part No95-414.000
Newark Part No.16C1894
Product Range95 Series
Technical Datasheet
Switch Terminals-
No. of Poles1 Pole
Contact Current Max50mA
Contact Voltage AC Max-
For Use WithSeries 95 Illuminated Pushbutton Switches
Contact Voltage DC Max48V
Product Range95 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Switch Terminals
-
Contact Current Max
50mA
For Use With
Series 95 Illuminated Pushbutton Switches
Product Range
95 Series
No. of Poles
1 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
48V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

