Print Page
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.400 |
| 5+ | $5.550 |
Price for:Each
Minimum: 1
Multiple: 1
$6.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No92-851.342
Newark Part No.92F8553
Product Range92 Series
Technical Datasheet
Switch TerminalsThrough Hole
No. of Poles1 Pole
Contact Current Max50mA
Contact Voltage AC Max42V
For Use WithEao 92 Series 16mm Pushbutton Operators
Contact Voltage DC Max42V
Product Range92 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
92-851.342 is an illuminative, PCB mounting switching element. It features ≥500 000 cycles of operation at 42VDC, 50mA, according to IEC 60512-5-9c, When attention is paid to the direction of current flow from terminal 3/4 to 1/2 the electrical life can be prolonged.
- Momentary switching action, short-travel element switching system
- 1 NO contacts, 0.1A switching current, 42VAC/DC contact switching voltage
- Switching current : minimum 10μAAC/DC, maximum 100mA AC/DC
- Power rating is 2W maximum
- Electric strength: 500VAC, 50Hz, 1 minute according to DIN IEC 60512-2-4a
- PCB terminal, gold contact material
- Operating force is 4.0N ±0.2N
- Operating temperature range from -25°C to +70°C
- IP40 switching element (flux proof to DIN 41640 Part 84), IP65 (front side with overlay foil)
- Plastic material
Technical Specifications
Switch Terminals
Through Hole
Contact Current Max
50mA
For Use With
Eao 92 Series 16mm Pushbutton Operators
Product Range
92 Series
No. of Poles
1 Pole
Contact Voltage AC Max
42V
Contact Voltage DC Max
42V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability