Print Page
24 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $28.340 |
| 5+ | $26.270 |
| 10+ | $25.230 |
Price for:Each
Minimum: 1
Multiple: 1
$28.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No71-671.026
Newark Part No.23C2425
Product Range71 Series
Technical Datasheet
Switch TerminalsThrough Hole
No. of Poles2 Pole
Contact Current Max3A
Contact Voltage AC Max250V
For Use With71 Series Keylock / Selector / Pushbutton Switches
Contact Voltage DC Max250V
Product Range71 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 71-671.026 is a 1 NC + 1 NO Snap-action Switching Element with gold contacts. This PCB terminal switching element is suitable for EAO illuminated pushbutton and mushroom-head pushbutton.
Applications
Industrial
Contents
Switching element and Locking pin.
Technical Specifications
Switch Terminals
Through Hole
Contact Current Max
3A
For Use With
71 Series Keylock / Selector / Pushbutton Switches
Product Range
71 Series
No. of Poles
2 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
250V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

