Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.050 |
| 5+ | $42.830 |
| 10+ | $40.010 |
| 25+ | $38.400 |
| 50+ | $36.780 |
Price for:Each
Minimum: 2
Multiple: 1
$92.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No704.945.0
Newark Part No.29M9827
Product Range04 Series
Technical Datasheet
For Use With04 Series Emergency Stop Pushbutton Switches
IP / NEMA Rating-
Product Range04 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 704.945.0 is a cover lead-sealable Emergency-stop Enclosure with anti-twist device. It is designed for use with the 04 series emergency-stop pushbutton switch.
Applications
Automation & Process Control, Logistics, Industrial
Technical Specifications
For Use With
04 Series Emergency Stop Pushbutton Switches
Product Range
04 Series
IP / NEMA Rating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate