Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.510 |
| 5+ | $34.900 |
| 10+ | $32.610 |
| 25+ | $31.300 |
| 50+ | $29.990 |
Price for:Each
Minimum: 2
Multiple: 1
$75.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No704.405.0
Newark Part No.23C9639
Product Range04 Series
Technical Datasheet
For Use WithEAO 04 Series Selector Switches
IP / NEMA Rating-
Product Range04 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 704.405.0 is a Selector Switch Actuator with 3-position rotary switching element. It has Ø29mm round natural anodized aluminium front ring and a black plastic short lever. This raised design actuator is suitable for EAO 04 series switches.
- IP65 Protection rating
- 42°/42° Switching angle
Applications
Industrial
Technical Specifications
For Use With
EAO 04 Series Selector Switches
Product Range
04 Series
IP / NEMA Rating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate