Print Page
123 In Stock
187 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.390 |
| 5+ | $43.210 |
| 10+ | $40.420 |
| 25+ | $37.410 |
Price for:Each
Minimum: 1
Multiple: 1
$46.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No704.064.2
Newark Part No.52F6442
Product Range04 Series
Technical Datasheet
For Use WithEAO 04 Series Emergency Stop Pushbutton Switches
IP / NEMA RatingIP65
Product Range04 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 704.064.2 is a foolproof Emergency-stop Switch Actuator with maintained switching action, plastic lens and plastic red mushroom head cap. The actuator is suitable for use with the 04 series emergency-stop pushbutton switch.
- 22.5mm Mounting cut-out
- Raised design
- IP65 Front protection rating
Applications
Industrial, Medical
Technical Specifications
For Use With
EAO 04 Series Emergency Stop Pushbutton Switches
Product Range
04 Series
IP / NEMA Rating
IP65
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability