Print Page
111 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.75 |
| 10+ | $1.57 |
Price for:Each
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No61-9210.0
Newark Part No.95B8266
Product Range61 Series
Technical Datasheet
For Use With71 Series Keylock Switches
Product Range61 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 61-9210.0 is a black Ø18mm round Front Bezel made of plastic. It is suitable for use with keylock switch.
- Raised mount design
Applications
Industrial
Technical Specifications
For Use With
71 Series Keylock Switches
SVHC
No SVHC (17-Jan-2023)
Product Range
61 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability