Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.930 |
| 5+ | $29.890 |
| 10+ | $28.240 |
| 25+ | $27.350 |
| 50+ | $25.550 |
| 100+ | $24.810 |
| 250+ | $24.210 |
Price for:Each
Minimum: 2
Multiple: 1
$61.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No61-8640.11
Newark Part No.30B4829
Product Range61 Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max5A
Contact Voltage AC Max250V
For Use With61 Series Pushbutton, Keylock and Selector Switches
Contact Voltage DC Max250V
Product Range61 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Switch Terminals
Screw
Contact Current Max
5A
For Use With
61 Series Pushbutton, Keylock and Selector Switches
Product Range
61 Series
No. of Poles
1 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
250V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate