Print Page
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $22.470 | $4.780 |
Price for:Each
Minimum: 1
Multiple: 1
$4.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No61-8520.22
Newark Part No.99B1035
Product Range61 Series
Technical Datasheet
Switch TerminalsQuick Connect
No. of Poles2 Pole
Contact Current Max5A
Contact Voltage AC Max250V
For Use With61 Series Keylock and Selector Switches
Contact Voltage DC Max250V
Product Range61 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Switch Terminals
Quick Connect
Contact Current Max
5A
For Use With
61 Series Keylock and Selector Switches
Product Range
61 Series
No. of Poles
2 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
250V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

