Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5+ | $17.340 |
| 10+ | $16.690 |
Price for:Each
Minimum: 5
Multiple: 1
$86.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No61-1300.0
Newark Part No.29C9474
Product Range61 Series
Technical Datasheet
For Use With61 Series Illuminated Pushbutton Switches
IP / NEMA Rating-
Product Range61 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 61-1300.0 is an Illuminated Pushbutton Actuator with M-MA switching action and IP65 front protected. This actuator supports flush mounting and suitable to use with EAO 61 series pushbutton switches.
Applications
Industrial
Technical Specifications
For Use With
61 Series Illuminated Pushbutton Switches
Product Range
61 Series
IP / NEMA Rating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability