Print Page
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.020 |
| 5+ | $21.420 |
| 10+ | $20.020 |
Price for:Each
Minimum: 1
Multiple: 1
$23.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No18-187.035
Newark Part No.30B3996
Product Range18 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range18 Series
Panel Cutout Diameter-
Contact ConfigurationSPST-NO
Contact Current Max100mA
Switch OperationMomentary
Contact Voltage AC Nom42V
Actuator / Cap Colour-
Pushbutton Actuator StyleSquare
Contact Voltage DC Nom42V
Contact Current AC Max100mA
Contact Voltage VAC42V
Contact Current DC Max100mA
Contact Voltage VDC42V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Panel Cutout (H x W)15.8mm x 15.8mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Illuminated pushbutton switch with square actuator
- Flush design, 19mm x 19mm front dimension
- Square front form, IP40 IP front protection
- 1 NO contacts, gold contact material, black front bezel color
- Plastic front bezel material, black housing color, plastic housing material
- Momentary switching action, 0.1A switching current, snap-action switching element system
- 42V switching voltage, soldering terminal
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
-
Contact Current Max
100mA
Contact Voltage AC Nom
42V
Pushbutton Actuator Style
Square
Contact Current AC Max
100mA
Contact Current DC Max
100mA
IP Rating
IP40
Switch Terminals
Solder Lug
SVHC
No SVHC (17-Jan-2023)
Product Range
18 Series
Contact Configuration
SPST-NO
Switch Operation
Momentary
Actuator / Cap Colour
-
Contact Voltage DC Nom
42V
Contact Voltage VAC
42V
Contact Voltage VDC
42V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
15.8mm x 15.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability