Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $101.410 |
| 5+ | $96.350 |
| 10+ | $91.270 |
Price for:Each
Minimum: 1
Multiple: 1
$101.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No11-272.825
Newark Part No.30B3834
Product Range11 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range11 Series
Panel Cutout Diameter16mm
Contact Configuration-
Switch Operation-
Pushbutton Actuator StyleRound
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max2A
Contact Voltage VDC24V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 11-272.825 is a double-pole lighted Pushbutton Switch with round maintained function and solder terminals. The series-11 switch comes with gold-plated over silver contacts.
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
16mm
Switch Operation
-
Contact Current AC Max
5A
Contact Current DC Max
2A
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Product Range
11 Series
Contact Configuration
-
Pushbutton Actuator Style
Round
Contact Voltage VAC
250V
Contact Voltage VDC
24V
Switch Terminals
Solder Lug
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate