Print Page
70 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.080 |
| 5+ | $17.490 |
| 10+ | $16.550 |
| 25+ | $16.040 |
| 50+ | $15.010 |
| 100+ | $14.590 |
| 250+ | $14.250 |
Price for:Each
Minimum: 1
Multiple: 1
$18.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No10-2K12.1072
Newark Part No.19P8022
Product Range10 Series
Technical Datasheet
For Use With02 Series Switches and Indicators
Product Range10 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Single LED
- 9 / 17mA ±15% operation current, 24VAC/DC +10% operating voltage
- T6.8 socket, red LED color
- 400mcd luminous intensity, 630nm dominant wavelength
Notes
For supply voltages above 48V, it is necessary to use a voltage reduction element (external series resistor or transformer).
Technical Specifications
For Use With
02 Series Switches and Indicators
SVHC
No SVHC (17-Jan-2023)
Product Range
10 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate