Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 5+ | $16.970 |
| 10+ | $16.040 |
| 25+ | $15.520 |
| 50+ | $14.500 |
| 100+ | $14.070 |
| 250+ | $13.730 |
Price for:Each
Minimum: 5
Multiple: 1
$84.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No10-2J12.1062
Newark Part No.10M8600
Product Range10 Series
Technical Datasheet
For Use WithEAO 41 Series Illuminated Pushbutton Switches
Product Range10 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 10-2J12.1062 is a red illuminated Single LED Bulb with T1 3/4 MG base. The bulb is designed for use with the 41 series illuminated pushbutton switch.
- 7/14mA, 24VAC/DC Rating
- 630nm Dominant wavelength
Applications
Industrial
Technical Specifications
For Use With
EAO 41 Series Illuminated Pushbutton Switches
SVHC
No SVHC (17-Jan-2023)
Product Range
10 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

