Print Page
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.940 |
| 5+ | $22.740 |
| 10+ | $21.640 |
Price for:Each
Minimum: 1
Multiple: 1
$24.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Single LED
- 3mA ±15% operation current, 130VAC +10% operating voltage
- BA9s socket, green LED color
- 450mcd luminous intensity, 525nm dominant wavelength
Warnings
The specified 130VAC types are developed to run on a supply voltage of 130VAC only. An operation at a higher supply voltage using commercial lamp holders with integrated resistors, is not approved.
Notes
The luminosity and wave length variations caused by LED manufacturing processes may cause slight differences regarding the illumination.
Technical Specifications
For Use With
EAO 04 Series Illuminated Flush Mount Pushbutton Switches
SVHC
No SVHC (17-Jan-2023)
Product Range
10 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability