Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.820 |
Price for:Each
Minimum: 5000
Multiple: 1
$14,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No10-1114.1249
Newark Part No.20C4356
Product Range10 Series
Technical Datasheet
For Use With01 & 14 Series Illuminated Pushbutton Switches
Product Range10 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 10-1114.1249 is an illuminated Filament Lamp with T6.8 base. The lamp is designed for use with 01, 14 series illuminated pushbutton switches.
- 40mA, 30VAC/DC Operating voltage
Applications
Automation & Process Control
Technical Specifications
For Use With
01 & 14 Series Illuminated Pushbutton Switches
SVHC
No SVHC (17-Jan-2023)
Product Range
10 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate