Print Page
Product Information
ManufacturerEAO
Manufacturer Part No01-131.025
Newark Part No.30B3651
Product Range01 Series
Technical Datasheet
Product Range01 Series
Panel Cutout Diameter16mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Contact Current Max5A
Pushbutton Actuator StyleRound
Actuator / Cap Colour-
Contact Current AC Max5A
Contact Voltage DC Nom250V
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination Color-
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 01-131.025 is a double-pole single-throw, single-pole single-throw illuminated Pushbutton Switch, equipped with snap-action switching elements, momentary function, 1NC+1NO contact type. In addition to the standard contacts (gold-plated silver), on request silver contacts for switching elements 2.8mm plug-in terminals are available. The universal terminals of the low-level switching elements permit them to be mounted on printed circuit boards (PCB).
- Polymethyl methacrylate lens
- Polyphenylene PPO, self-extinguishing actuator case
- 3mm Actuating travel
Applications
Industrial
Technical Specifications
Product Range
01 Series
Contact Configuration
SPST-NO, SPST-NC
Contact Current Max
5A
Actuator / Cap Colour
-
Contact Voltage DC Nom
250V
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Switch Operation
Momentary
Pushbutton Actuator Style
Round
Contact Current AC Max
5A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

