Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL3240F100Y
Newark Part No.92T1740
Product RangeTL3240 Series
Your Part Number
No Longer Available
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3240F100Y
Newark Part No.92T1740
Product RangeTL3240 Series
Technical Datasheet
Switch TerminalsSMD
Product RangeTL3240 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StylePlunger for Cap
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force100gf
Contact Rating50mA at 12VDC
Operating Force100gf
Switch Dimensions (L x W)6.1mm x 6.1mm
IP Rating-
IlluminationIlluminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Terminals
SMD
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
6.1mm x 6.1mm
Illumination
Illuminated
Product Range
TL3240 Series
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
100gf
Operating Force
100gf
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
