Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL1014AF160QG
Newark Part No.14P9500
Product RangeTL1014 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 6000+ | $0.417 |
| 10000+ | $0.411 |
Price for:Each (Supplied on Full Reel)
Minimum: 9900
Multiple: 3300
$4,128.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL1014AF160QG
Newark Part No.14P9500
Product RangeTL1014 Series
Technical Datasheet
Product RangeTL1014 Series
Switch TerminalsSMD
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRectangular Button
Contact Voltage DC Nom12V
Actuating Force160gf
Operating Force180gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.4mm x 3.5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TL1014 Series
Actuator Orientation
Side Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
12V
Operating Force
180gf
Switch Dimensions (L x W)
6.4mm x 3.5mm
Illumination
Non Illuminated
Switch Terminals
SMD
Switch Mounting
Surface Mount
Actuator Style
Rectangular Button
Actuating Force
160gf
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
