Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPV5S64019Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.24R3610
Product RangePV5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $4.420 |
| 100+ | $4.340 |
| 250+ | $4.200 |
Price for:Each
Minimum: 50
Multiple: 50
$221.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPV5S64019Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.24R3610
Product RangePV5 Series
Technical Datasheet
Product RangePV5 Series
Panel Cutout Diameter12mm
Contact ConfigurationSPST-NO DM
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Domed
Actuator / Cap ColourRed
Contact Current AC Max-
Contact Current Max2A
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC36V
Contact Voltage DC Max48V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The PV5S64019 is a single-pole single-throw (SPST) Vandal-resistant Switch with red polybutyle terephthalate (PBT) (UL94V-2) domed actuator and silver plated brass (H62) contacts. This PV5 series switch features black anodized body, zinc aluminum alloy bussing, polybutyle terephthalate (PBT) (UL94V-2) base, silicone sealing, stainless steel (304) spring and nitrile butadiene rubber (NBR) O-ring. It supports screw termination.
- 50mΩ at 1A 20VDC Maximum initial contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 2000VAC at 1 minute Dielectric strength
- 1000000 cycles Mechanical life
- IP65 Ingress protection rating
- -20 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
PV5 Series
Contact Configuration
SPST-NO DM
Pushbutton Actuator Style
Round Domed
Contact Current AC Max
-
Contact Voltage VAC
-
Contact Voltage VDC
36V
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
12mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Red
Contact Current Max
2A
Contact Current DC Max
2A
Contact Voltage DC Max
48V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Alternatives for PV5S64019
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
