Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoLP2S3WHTRED-N
Newark Part No.73R4348
Product RangeLP2 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $2.360 |
Price for:Each
Minimum: 1000
Multiple: 1
$2,360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoLP2S3WHTRED-N
Newark Part No.73R4348
Product RangeLP2 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeLP2 Series
Panel Cutout Diameter-
Contact ConfigurationSPST-NO-DM
Contact Current Max5mA
Switch OperationOff-(On)
Pushbutton Actuator StyleSquare
Actuator / Cap ColourWhite
Contact Voltage DC Nom20V
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max1mA
Contact Voltage VDC20V
IP Rating-
Switch MountingThrough Hole
Illumination ColorRed
Switch TerminalsPC Pin
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
-
Contact Current Max
5mA
Pushbutton Actuator Style
Square
Contact Voltage DC Nom
20V
Contact Voltage VAC
-
Contact Voltage VDC
20V
Switch Mounting
Through Hole
Switch Terminals
PC Pin
SVHC
No SVHC (27-Jun-2018)
Product Range
LP2 Series
Contact Configuration
SPST-NO-DM
Switch Operation
Off-(On)
Actuator / Cap Colour
White
Contact Current AC Max
-
Contact Current DC Max
1mA
IP Rating
-
Illumination Color
Red
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate