Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $0.812 |
Price for:Each
Minimum: 1000
Multiple: 1000
$812.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoJN2UOANAGX
Newark Part No.15N7430
Product RangeJN Series
Technical Datasheet
Product RangeJN Series
Switch TerminalsThrough Hole
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max100mA
Actuator StylePlunger for Cap
Actuating Force200gf
Contact Rating100mA at 30VDC
Operating Force200gf
Switch Dimensions (L x W)10mm x 9.8mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
JN Series
Actuator Orientation
Top Actuated
Contact Current Max
100mA
Actuating Force
200gf
Operating Force
200gf
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Switch Terminals
Through Hole
Switch Mounting
Through Hole
Actuator Style
Plunger for Cap
Contact Rating
100mA at 30VDC
Switch Dimensions (L x W)
10mm x 9.8mm
Illumination
Non Illuminated
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability