Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPBU2138/5
Newark Part No.78T6446
Your Part Number
Technical Datasheet
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.060 |
| 50+ | $22.520 |
| 100+ | $21.980 |
| 250+ | $21.430 |
| 500+ | $20.890 |
Price for:Each
Minimum: 1
Multiple: 1
$23.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPBU2138/5
Newark Part No.78T6446
Technical Datasheet
Overall Length-
Overall Length-
Width-
Bristle MaterialGlass Fibre
Handle Material-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PBU2138/5 is a Glass Fibre Refill for use with a 2mm propelling pencil and the shorter fibre showing, the more abrasive the action. Propelling pencil action exposes more or less of the glass fibre.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Overall Length
-
Width
-
Handle Material
-
SVHC
No SVHC (25-Jun-2025)
Overall Length
-
Bristle Material
Glass Fibre
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate