Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.680 |
| 50+ | $77.900 |
| 100+ | $75.120 |
| 250+ | $72.340 |
| 500+ | $69.550 |
Price for:Each
Minimum: 10
Multiple: 1
$806.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Tape Type
Masking
Tape Width - Metric
12.7mm
Tape Length - Metric
32.918m
Tape Colour
Brown
SVHC
To Be Advised
Tape Backing Material
Polyimide Film
Tape Width - Imperial
0.5"
Tape Length - Imperial
108ft
Product Range
-
Technical Docs (1)
Alternatives for MC23799
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
