Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | M312 PRA2MCS100-Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 53M8726 |
| Your Part Number | |
| Technical Datasheet |
297 In Stock
180 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $3.930 |
| 30+ | $3.760 |
| 50+ | $3.580 |
| 100+ | $3.390 |
| 250+ | $3.270 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$39.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | M312 PRA2MCS100-Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 53M8726 |
| Technical Datasheet | |
| Thread Size - Metric | M3 |
| Thread Size - Imperial | - |
| Screw Length | 12mm |
| Fastener Material | Stainless Steel A2 |
| Fastener Plating | - |
| Screw Head Style | Pan Head Pozidriv |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
These high-quality TR Fastenings Machine Screws are designed for secure and reliable fastening in a wide variety of applications. Ideal for precision engineering, electronics, and other industries where secure, long-lasting fasteners are required.
- Durable Steel Construction: Provides strong, reliable fastening and long-lasting performance
- Multipurpose Use: Ideal for use in electronics, mechanical assemblies, and other precision work
- Available in Packs of 100: Provides ample quantity for various projects, offering value and convenience
Applications
Industrial
Technical Specifications
| Thread Size - Metric | M3 |
|---|---|
| Screw Length | 12mm |
| Fastener Plating | - |
| Product Range | - |
| Thread Size - Imperial | - |
|---|---|
| Fastener Material | Stainless Steel A2 |
| Screw Head Style | Pan Head Pozidriv |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for M312 PRA2MCS100-
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
